- RS-artikelnummer:
- 176-9437
- Tillv. art.nr:
- KS11R22CQD
- Tillverkare / varumärke:
- C & K
Tillfälligt slut i lager – restorder för leverans 2024-07-19
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 100)
15,59 kr
(exkl. moms)
19,49 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
100 + | 15,59 kr | 1 559,00 kr |
- RS-artikelnummer:
- 176-9437
- Tillv. art.nr:
- KS11R22CQD
- Tillverkare / varumärke:
- C & K
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Available in a variety of cap colors and either an SPST or SPDT configuration, C&Ks KS Single Pole keyswitch is found in products throughout the instrumentation and telecommunications industries. KS keyswitches are built to meet all high-performance expectations while still retaining a consistent tactile feel for the end-user over a long period of time.
Positive tactile feel
Variety of cap colors
SPST and SPDT configurations
Typical Applications
Telecommunications
Industrial
Instrumentation
Variety of cap colors
SPST and SPDT configurations
Typical Applications
Telecommunications
Industrial
Instrumentation
Specifikationer
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | Through Hole |
Push Button Colour | Black |
Contact Configuration | SPST |
Voltage Rating | 50V ac/dc |
Push Button Style | Square |
Contact Current Rating | 25 mA |
Contact Material | Silver |
Contact AC Voltage Rating | 50V |
Manufacturer Part No. | KS11R22CQD |
Contact DC Voltage Rating | 50V |
Panel Cut Out Width | 12.32mm |
Panel Cut Out Height | 12.32mm |
Terminal Type | Through Hole |