- RS-artikelnummer:
- 169-7068
- Tillv. art.nr:
- 45-290H.1000.111
- Tillverkare / varumärke:
- EAO
Denna produkt har utgått
- RS-artikelnummer:
- 169-7068
- Tillv. art.nr:
- 45-290H.1000.111
- Tillverkare / varumärke:
- EAO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
EAOs Series 45 unites an extremely broad range of machine operating functions with outstanding technical properties. In principle, the Series 45 is suitable for all sectors of industry. It is particularly useful wherever machinery may be exposed to exceptional external influences. Learn more about the wealth of possible applications, functions and features of the robustly built products in the Series 45.
Comprehensive and modular series
Rugged in use
Easy to assemble and use
Modern design with many options
Value added services
Long service life (up to 10m switching cycles, depending on function)
Food and beverage
Packaging systems
CNC machinery
Textile production
Plus many further applications
Rugged in use
Easy to assemble and use
Modern design with many options
Value added services
Long service life (up to 10m switching cycles, depending on function)
Food and beverage
Packaging systems
CNC machinery
Textile production
Plus many further applications
Specifikationer
Attribute | Value |
---|---|
Series | Series 45 |
Number of Positions | 2 |
Switch Actuation | Momentary |
IP Rating | IP20, IP40, IP66, IP67, IP69K |
Illuminated | No |