- RS-artikelnummer:
- 170-3622
- Tillv. art.nr:
- LB1P-1T04Y
- Tillverkare / varumärke:
- Idec
Denna produkt har utgått
- RS-artikelnummer:
- 170-3622
- Tillv. art.nr:
- LB1P-1T04Y
- Tillverkare / varumärke:
- Idec
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Sleek flush mount design
Standard bezel with 16mm hole size also available
Bright LED illumination
Flush Mount: Just 34.9mm depth behind the panel
Standard Mount: 27.9mm depth behind the panel
3PDT contact block available
5A contact ratings
Metallic or black plastic bezels
Illuminated pushbuttons, pushbuttons, pilot lights, selector switches, key selector switches, illuminated selectors, lever selectors, dome pilot lights, lever switches and buzzer models.
Special wave keys available
Standard bezel with 16mm hole size also available
Bright LED illumination
Flush Mount: Just 34.9mm depth behind the panel
Standard Mount: 27.9mm depth behind the panel
3PDT contact block available
5A contact ratings
Metallic or black plastic bezels
Illuminated pushbuttons, pushbuttons, pilot lights, selector switches, key selector switches, illuminated selectors, lever selectors, dome pilot lights, lever switches and buzzer models.
Special wave keys available
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Pilot Light Switch |
Lens Colour | Yellow |
Lens Shape | Round |
Dimensions | 18 Dia.mm |