- RS-artikelnummer:
- 342-0851
- Tillv. art.nr:
- ZB6DF6
- Tillverkare / varumärke:
- Schneider Electric
Denna produkt har utgått
- RS-artikelnummer:
- 342-0851
- Tillv. art.nr:
- ZB6DF6
- Tillverkare / varumärke:
- Schneider Electric
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- ES
Produktdetaljer
Rectangular, Illuminated, Pushbutton Head
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
Specifikationer
Attribute | Value |
---|---|
Series | XB6 |
Cutout Diameter | 16mm |
Push Button Colour | Blue |
Push Button Shape | Rectangular |
Push Button Actuation | Maintained |
Push Button Style | Illuminated Flush |
Push Button Material | Plastic |
Body/Fixing Collar Included | No |