- RS-artikelnummer:
- 168-2742
- Tillv. art.nr:
- CW4L-M1E01QM4PW
- Tillverkare / varumärke:
- Idec
Denna produkt har utgått
- RS-artikelnummer:
- 168-2742
- Tillv. art.nr:
- CW4L-M1E01QM4PW
- Tillverkare / varumärke:
- Idec
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
The CW series gives a sleek, stylish image to your machines or control panels. The surface is safer with less chance of unexpected operation or accidents by hitting the projections, and also is cleaner with less dust build-up.
Flush silhouette switches
34.5mm depth behind the panel
locking removable contacts
Metallic/Block plastic bezels
light duty switches
34.5mm depth behind the panel
locking removable contacts
Metallic/Block plastic bezels
light duty switches
Specifikationer
Attribute | Value |
---|---|
Illuminated | Yes |
Panel Cut Out Diameter | 22.3mm |
Mounting Type | Panel Mount |
Push Button Colour | White |
Contact Configuration | SPST |
Push Button Style | Flush |
IP Rating | IP65 |
Push Button Diameter | 28mm |
Push Button Material | Plastic |
Series | CW |
Manufacturer Part No. | CW4L-M1E01QM4PW |
Maximum AC Voltage | 230 / 240V |
Body Material | Metal |
Terminal Type | Screw |
Maximum DC Voltage | 230 / 240V |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |