- RS-artikelnummer:
- 922-4915
- Tillv. art.nr:
- ZB4BVJ3
- Tillverkare / varumärke:
- Schneider Electric
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Varje
210,05 kr
(exkl. moms)
262,56 kr
(inkl. moms)
Enheter | Per unit |
1 + | 210,05 kr |
Better World
Vårt Better World-sortiment innehåller produkter som gör det enkelt för dig att göra ett grönare produktval som du kan lita på. Klicka här för mer information.
Alternatives
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar dessa produkter istället.
- RS-artikelnummer:
- 922-4915
- Tillv. art.nr:
- ZB4BVJ3
- Tillverkare / varumärke:
- Schneider Electric
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- FR
Produktdetaljer
Schneider Electric | Harmony XB4 Series (ZB4-B) | Light Block
The Harmony XB4 series of Light Blocks by Schneider Electric, specifically the ZB4 range of products offer you the reliability and certainty when you need it the most. The range is typically used as a body for a pilot light and can be used with pilot light heads.
Features and benefits
Complete body/light block assembly (incandescent bulb may or may not come with the product, see datasheet)
Light block supply via an integral transformer rated at 1.2 VA - 6 V
Lightweight, easy to fit and configure. Easily removable and adjustable.
Schneider Green Premium product as standard across the XB4 Contact block range. Environmentally friendlier than alternatives, easy to dispose of safely.
18 month warranty period with Schneider Electric.
Protection ratings -
IP20 rated (protection against solid objects up to 12mm)
EN/IEC 60947-1, 60947-5-1 & 60947-5-4.
UL 508 & CSA C22.2 No 14.
Vibration resistance 5 gn (f = 2...500 Hz) conforming to IEC 60068-2-6
Shock resistance to 30/50gn dependant on the duration (see datasheet for spec).
Light block supply via an integral transformer rated at 1.2 VA - 6 V
Lightweight, easy to fit and configure. Easily removable and adjustable.
Schneider Green Premium product as standard across the XB4 Contact block range. Environmentally friendlier than alternatives, easy to dispose of safely.
18 month warranty period with Schneider Electric.
Protection ratings -
IP20 rated (protection against solid objects up to 12mm)
EN/IEC 60947-1, 60947-5-1 & 60947-5-4.
UL 508 & CSA C22.2 No 14.
Vibration resistance 5 gn (f = 2...500 Hz) conforming to IEC 60068-2-6
Shock resistance to 30/50gn dependant on the duration (see datasheet for spec).
Applications -
For use with pilot lights
Specifikationer
Attribute | Value |
---|---|
Series | Harmony XB4 |
For Use With | Harmony XB4 |
Better World Verification | Green Premium |
Better World Product | Yes |
- RS-artikelnummer:
- 922-4915
- Tillv. art.nr:
- ZB4BVJ3
- Tillverkare / varumärke:
- Schneider Electric