BALLUFF Capacitive Barrel-Style Proximity Sensor, M18 x 1, 12 mm Detection, PNP Output, 10 → 30 V dc, IP67
- RS-artikelnummer:
- 902-7458
- Tillv. art.nr:
- BCS M18B4H1-POC15H-EP02
- Tillverkare / varumärke:
- BALLUFF
Tillfälligt slut i lager – restorder för leverans 2024-06-27
Lagt till varukorgen
Pris (ex. moms) Varje
1 124,27 kr
(exkl. moms)
1 405,34 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 124,27 kr |
- RS-artikelnummer:
- 902-7458
- Tillv. art.nr:
- BCS M18B4H1-POC15H-EP02
- Tillverkare / varumärke:
- BALLUFF
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- HU
Produktdetaljer
BCS Standard Cylinder Capacitive Sensors
BCS capacitive sensors monitor and detect stack heights and levels as well as the presence of objects and content in glass, plastic or paper packages all with extreme precision. The BCS range are unaffected by dust, surface reflections or any object composition such as colour or texture. Capacitive sensors can also detect levels of solids or liquids with reliability through glass and plastic walls. This diverse series consists of high temperature and pressure ratings with stainless steel and PTFE housings for harsh environments.
Flush, not flush
Tubular / cylinder housing
Cable with connector, connector, cable
DC 3 wire
M12, M18
LED
Object detection, level detection
Short circuit protected
Polarity reversal
IP67
Tubular / cylinder housing
Cable with connector, connector, cable
DC 3 wire
M12, M18
LED
Object detection, level detection
Short circuit protected
Polarity reversal
IP67
Specifikationer
Attribute | Value |
---|---|
Sensor Technology | Capacitive |
Body Style | Barrel |
Thread Size | M18 x 1 |
Output Type | PNP |
Detection Range | 12 mm |
Terminal Type | Cable |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP67 |
Length | 75.5mm |
Switching Frequency | 100 Hz |
Maximum DC Voltage | 30V |
Switching Current | 100 mA |
Housing Material | Stainless Steel |
Maximum Operating Temperature | +85°C |
Shielding | Unshielded |
Short Circuit Overload Protection | Yes |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -25°C |
Standards Met | CE, cULus Listed |