Omron Inductive Barrel-Style Proximity Sensor, M12 x 1, 8 mm Detection, PNP Output, 12 → 24 V dc, IP67
- RS-artikelnummer:
- 804-9151
- Tillv. art.nr:
- E2A-M12KN08-WP-B1 5M
- Tillverkare / varumärke:
- Omron
Tyvärr har vi inte denna produkt i lager.
Restorder ej möjlig på grund av bristande allokering. Den evt. angivna systemtekniska leveranstiden är inte giltig.
Lagt till varukorgen
Pris (ex. moms) Varje
723,19 kr
(exkl. moms)
903,99 kr
(inkl. moms)
Enheter | Per unit |
1 + | 723,19 kr |
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 804-9151
- Tillv. art.nr:
- E2A-M12KN08-WP-B1 5M
- Tillverkare / varumärke:
- Omron
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
E2A Standard Length Brass
Features and benefits
PBTP sensing face material
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 → +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 → +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2
Applications
Sensing and instrumentation
Note
The non-shielded units cannot be flush mounted or embedded in metal without adversely affecting performance. For flush mounting please choose a shielded version.
Specifikationer
Attribute | Value |
---|---|
Thread Size | M12 x 1 |
Body Style | Barrel |
Sensor Technology | Inductive |
Output Type | PNP |
Detection Range | 8 mm |
Terminal Type | Cable |
Supply Voltage | 12 → 24 V dc |
IP Rating | IP67 |
Length | 34mm |
Maximum DC Voltage | 32V |
Mounting Type | Non-Flush |
Switching Current | 200 mA |
Maximum Operating Temperature | +70°C |
Housing Material | Brass Nickel Plated |
Shielding | Unshielded |
Maximum Switching Frequency | 800Hz |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -40°C |