- RS-artikelnummer:
- 161-2204
- Tillv. art.nr:
- EKMB1103111
- Tillverkare / varumärke:
- Panasonic
Tillfälligt slut i lager – restorder för leverans 2024-09-27
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 50)
209,639 kr
(exkl. moms)
262,049 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
50 - 50 | 209,639 kr | 10 481,95 kr |
100 + | 197,901 kr | 9 895,05 kr |
- RS-artikelnummer:
- 161-2204
- Tillv. art.nr:
- EKMB1103111
- Tillverkare / varumärke:
- Panasonic
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Low current consumption for battery-driven applications.
A special differential input circuit design is introduced for the EKMB 6μA type for applications where a high noise resistance is required (up to GHz range)
Line up with Horizontally wide detection type
A special differential input circuit design is introduced for the EKMB 6μA type for applications where a high noise resistance is required (up to GHz range)
Line up with Horizontally wide detection type
Specifikationer
Attribute | Value |
---|---|
Sensor Type | PIR Sensor |
Maximum Output Current | 100µA |
Sensing Distance | 12m |
Switching Mode | Digital |
Output Type | Digital |
Mounting Type | Through Hole |
Package Type | TO-5 |
Pin Count | 3 |
Maximum Supply Current | 1 μA |
Dimensions | 22 x 20.2mm |
Height | 20.2mm |
Maximum Operating Temperature | 60 °C |
Minimum Operating Temperature | -20 °C |
Minimum Operating Supply Voltage | 2.3 V |
Series | EKMB1 |
Width | 22mm |
Maximum Operating Supply Voltage | 4 V |