BALLUFF Ultrasonic Barrel-Style Proximity Sensor, M18 x 1, 120 → 1300 mm Detection, PNP & NPN Output, 10
- RS-artikelnummer:
- 135-0280
- Tillv. art.nr:
- BUS M18M1-GPXI-12/100-S92G
- Tillverkare / varumärke:
- BALLUFF
13 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
2 869,86 kr
(exkl. moms)
3 587,32 kr
(inkl. moms)
Enheter | Per unit |
1 + | 2 869,86 kr |
- RS-artikelnummer:
- 135-0280
- Tillv. art.nr:
- BUS M18M1-GPXI-12/100-S92G
- Tillverkare / varumärke:
- BALLUFF
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
BUS Ultrasonic Proximity Barrel Sensors
The ultrasonic proximity sensors from BALLUFF BUS range use ultrasonic technology to detect if an object moves within the sensing range. The sensor emits a high pitch ultrasonic beam of sound which reflects off the object in its path, when the object moves within the sensing range the sound will reflect back to the receiver unit triggering activation of the sensor. Ultrasonic proximity sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.
Connector version
Barrel style body
Analogue output
Barrel style body
Analogue output
Specifikationer
Attribute | Value |
---|---|
Thread Size | M18 x 1 |
Sensor Technology | Ultrasonic |
Body Style | Barrel |
Output Type | PNP & NPN |
Detection Range | 120 → 1300 mm |
Terminal Type | 5-Pin M12 Connector |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP67 |
Length | 52.5mm |
Communication Protocol | IO-LINK |
Switching Frequency | 10 Hz |
Maximum DC Voltage | 30V |
Switching Current | 40 mA |
Maximum Operating Temperature | +75°C |
Housing Material | Brass, PBT |
Standards Met | CE |
Short Circuit Overload Protection | Yes |
Minimum Operating Temperature | -25°C |
Reverse Polarity Protection | Yes |