- RS-artikelnummer:
- 840-7298
- Tillv. art.nr:
- FS-2E-5525-20
- Tillverkare / varumärke:
- Block
Denna produkt har utgått
- RS-artikelnummer:
- 840-7298
- Tillv. art.nr:
- FS-2E-5525-20
- Tillverkare / varumärke:
- Block
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Block FS-2E Series Size 55/28/25 Ferrite Transformer Bobbins
FS-2E series size 55/28/25 ferrite transformer bobbin with insulation according to class B and flammability to UL 94 V-0. This ferrite transformer bobbins is horizontal mounting. Typical applications for this ferrite bobbin includes transformers and inductors in switch mode power supplies.
For ferrite cores please see stock number 840-7165 typically
For ferrite cores please see stock number 840-7165 typically
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
Specifikationer
Attribute | Value |
---|---|
Accessory Type | E 55 |
For Use With | FS-2E-5525-00 |
Material | Rynite FR530 |