- RS-artikelnummer:
- 739-3179
- Tillv. art.nr:
- SURF236EMHF
- Tillverkare / varumärke:
- Knightsbridge
Tillfälligt slut i lager – restorder för leverans 2024-06-04
Lagt till varukorgen
Pris (ex. moms) Varje
1 826,22 kr
(exkl. moms)
2 282,78 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 826,22 kr |
- RS-artikelnummer:
- 739-3179
- Tillv. art.nr:
- SURF236EMHF
- Tillverkare / varumärke:
- Knightsbridge
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
White Surface Mounted T8 Luminaires with Emergency Function
Metal body
CAT 2 Aluminiumn louvre
High frequency electronic ballast
Suitable for surface mounting only
1 x emergency ballast with 3 hour battery
Maintained
Normal versions available, see 739-1372 etc
CAT 2 Aluminiumn louvre
High frequency electronic ballast
Suitable for surface mounting only
1 x emergency ballast with 3 hour battery
Maintained
Normal versions available, see 739-1372 etc
Note
739-3191 Fittings take the 550mm Length T5 Tubes
Specifikationer
Attribute | Value |
---|---|
Maintained | Maintained |
Length | 1.22 m |
Width | 295 mm |
Depth | 80 mm |
Lamp Type | Fluorescent |
Wattage | 2 x 36 W |
IP Rating | IP20 |
Fitting Type | Modular |
Lamp Supplied | No |
Duration | 3h |
Voltage Rating | 230 V |