- RS-artikelnummer:
- 718-1276
- Tillv. art.nr:
- 1394133-1
- Tillverkare / varumärke:
- TE Connectivity
4925 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 25)
0,551 kr
(exkl. moms)
0,689 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
25 - 600 | 0,551 kr | 13,775 kr |
625 - 1850 | 0,337 kr | 8,425 kr |
1875 - 4975 | 0,302 kr | 7,55 kr |
5000 - 9975 | 0,262 kr | 6,55 kr |
10000 + | 0,214 kr | 5,35 kr |
- RS-artikelnummer:
- 718-1276
- Tillv. art.nr:
- 1394133-1
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
TE Connectivity HDSCS MCP 1.5K Single Wire Seals & Sealing Plugs
TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)
HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.
Specifikationer
Attribute | Value |
---|---|
Type | Seal Plug |
Series | Micro Timer II |
Colour | Blue |