- RS-artikelnummer:
- 656-5216
- Tillv. art.nr:
- EA-IF-A1
- Tillverkare / varumärke:
- EA Elektro-Automatik
Denna produkt har utgått
- RS-artikelnummer:
- 656-5216
- Tillv. art.nr:
- EA-IF-A1
- Tillverkare / varumärke:
- EA Elektro-Automatik
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
EA-PSI 9000 series
Can be used as a desktop device or 19" mounted
Flexible output power level
Remote sensing
Overvoltage and excess temperature protection OVP/OTP
Alarm management
Monitoring functions with adjustable delays
Integrated function generator
User profile with password protection
Blocking function for the operator panel
2 slots (rear) for interface cards
Models available with active load on request
Flexible output power level
Remote sensing
Overvoltage and excess temperature protection OVP/OTP
Alarm management
Monitoring functions with adjustable delays
Integrated function generator
User profile with password protection
Blocking function for the operator panel
2 slots (rear) for interface cards
Models available with active load on request
Optional accessories
Internal resistance regulation: the internal resistance can be adjusted on the device (front potentiometer); this makes the power limiter rigid and can be adjusted using a fixed value in the menu
Analogue interface: electrically isolated, 0→10 V
Interface cards: RS232, USB, CAN, IEEE488.2 (e.g. order no.: 656-5171)
Analogue interface: electrically isolated, 0→10 V
Interface cards: RS232, USB, CAN, IEEE488.2 (e.g. order no.: 656-5171)
Standards
EN 60950
Contents
Power supply, power cable, instructions
Elektro-Automatik
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Analogue Interface |
For Use With | EA-PSI 9000 Series |
- RS-artikelnummer:
- 656-5216
- Tillv. art.nr:
- EA-IF-A1
- Tillverkare / varumärke:
- EA Elektro-Automatik