- RS-artikelnummer:
- 492-9286
- Tillv. art.nr:
- SPZ-008-AD-A
- Tillverkare / varumärke:
- Sick
Tillfälligt slut i lager – restorder för leverans 2024-05-31
Lagt till varukorgen
Pris (ex. moms) Varje
180,40 kr
(exkl. moms)
225,50 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 180,40 kr |
5 - 11 | 174,92 kr |
12 + | 169,44 kr |
- RS-artikelnummer:
- 492-9286
- Tillv. art.nr:
- SPZ-008-AD-A
- Tillverkare / varumärke:
- Sick
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Produktdetaljer
Multiturn Absolute Encoders
Electronically adjustable, resolution adjustable (stock no. 492-9191 only)
High resistance to shock and vibration
High degree of protection to IP67
Operating voltage:10-32Vdc
Operating temperature range: -20 to +85°C
High resistance to shock and vibration
High degree of protection to IP67
Operating voltage:10-32Vdc
Operating temperature range: -20 to +85°C
Note
The bus coupler for Profibus-DP (stock no. 492-9208) is required to form a fully functioning encoder
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Encoder Collets |
For Use With | 8 mm Shaft |