TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 3mm Sleeve Dia. x 1.5m Length 3:1 Ratio, CGAT Series
- RS-artikelnummer:
- 364-1503
- Tillv. art.nr:
- CGAT-R-KIT-1
- Tillverkare / varumärke:
- TE Connectivity
Denna produkt har utgått
- RS-artikelnummer:
- 364-1503
- Tillv. art.nr:
- CGAT-R-KIT-1
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
Dispenser Kits
RaySpool system tubing kits offer a convenient dispensing system for heat shrink tubing.
This kit contains a selection of 6 black heat shrink tubing in various popular sizes supplied on a mounting rack.
Features and Benefits
Easy to store
Easy to dispense
Well suited for repairs
Single wall or adhesive lined tubings
Wide variety of sizes
RoHS compliant
Product Application Information
Applications include, electrical insulation, strain relief, cable bundling and environmental protection.
Approvals
UL E 85381
Specifikationer
Attribute | Value |
---|---|
Sleeve Diameter | 3 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24mm |
Colour | Black |
Adhesive Lined | Yes |
Shrink Ratio | 3:1 |
Sleeve Length | 1.5 m, 2 m, 2.5 m, 3 m, 3.5 m, 5m |
Material | Polyolefin |
Operating Temperature Range | -30 → +80 °C |
Flame Retardant | Yes |
Series | CGAT |
- RS-artikelnummer:
- 364-1503
- Tillv. art.nr:
- CGAT-R-KIT-1
- Tillverkare / varumärke:
- TE Connectivity