- RS-artikelnummer:
- 262-4132
- Tillverkare / varumärke:
- RS PRO
23 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Pris (ex. moms) 1 låda med 2
362,86 kr
(exkl. moms)
453,58 kr
(inkl. moms)
Låda(or) | Per Box | Per enhet* |
---|---|---|
1 + | 362,86 kr | 181,43 kr |
- RS-artikelnummer:
- 262-4132
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
RS PRO Feedthrough Terminal Block - 120 mm2
Feed through terminal blocks, also known as pass-through terminal blocks or through terminal blocks, are electrical connectors used to create secure and reliable connections for electrical wires. The design of feed through terminal blocks allows wires to be inserted from both sides, passing through the terminal block, and contacting the internal conducting elements.
Maintenance and Flexibility
Feedthrough terminal blocks provide a convenient solution for maintenance and modifications. As the wires pass through the block, individual wires can be disconnected or added without affecting the rest of the circuit. This flexibility makes it easier to make changes or repairs in complex electrical systems.
Why Would You Choose RS PRO Feedthrough Terminal Blocks?
Feedthrough terminal blocks are available in various sizes, configurations, and materials to accommodate different wire gauges, current ratings, and environmental conditions. They can be found in both screw-type and spring-type designs, catering to different installation preferences.
Features and Benefits
- High-quality construction
- Versatile and secure connections
- Easy Installation
- Industry-Compliant
Specification
- PT 120 din rail single level high current feed through terminal block
- Width 42 mm
- 120 mm2
- 269 A – 1000 V
- Bolt connection system
- DIN rail TH35
- Beige
Applications
- Industrial, commercial, and residential applications
Specifikationer
Attribute | Value |
---|---|
Colour | Beige |
Number of Levels | 1 |
American Wire Gauge | 4/0AWG |
Termination Method | Bolt |
Cable CSA | 120mm² |
Voltage Rating | 1 kV |
Current Rating | 269A |