- RS-artikelnummer:
- 251-8698
- Tillverkare / varumärke:
- RS PRO
3950 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
4,32 kr
(exkl. moms)
5,40 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 240 | 4,32 kr | 43,20 kr |
250 - 990 | 3,063 kr | 30,63 kr |
1000 - 4990 | 2,56 kr | 25,60 kr |
5000 - 9990 | 2,374 kr | 23,74 kr |
10000 + | 2,21 kr | 22,10 kr |
- RS-artikelnummer:
- 251-8698
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
RS PRO Shorting Link, Female Straight Red Open Top, 2-Way, 1 Row, 2.54 mm Pitch
Use this adaptable connector from RS PRO to bridge and bypass parts of motherboards and other electronic circuits. It's designed to be mated with a 0.64 mm² header for a very dependable connection.
The polybutylene terephthalate (PBT) housing provides insulation to phosphor bronze contacts for increased conductivity. These contacts are tin-plated to improve corrosion resistance and make the job of inserting them onto printed circuit boards (PCBs) easier. This shorting link operates within a temperature range of -65°C and +150°C, so it can be used in extremes of heat and cold. It's also passed Underwriter Laboratories UL94 V-0 fire standards, which makes it safe for applications where fire safety is critical.
Connectors of this type are commonly found in the electronics and computer industries. They're used for a wide range of bussing, programming and board-to-board applications.
The polybutylene terephthalate (PBT) housing provides insulation to phosphor bronze contacts for increased conductivity. These contacts are tin-plated to improve corrosion resistance and make the job of inserting them onto printed circuit boards (PCBs) easier. This shorting link operates within a temperature range of -65°C and +150°C, so it can be used in extremes of heat and cold. It's also passed Underwriter Laboratories UL94 V-0 fire standards, which makes it safe for applications where fire safety is critical.
Connectors of this type are commonly found in the electronics and computer industries. They're used for a wide range of bussing, programming and board-to-board applications.
Features and Benefits
Red colour
Phosphor bronze contact material
Tin contact plating
Dimensions of 4.98 (L) x 5.97 (W) x 2.44 mm (D)
Female gender
Maximum contact resistance of 7 mΩ
Two contacts
Single row
Straight orientation
Pitch of 2.54 mm
Open top type
Phosphor bronze contact material
Tin contact plating
Dimensions of 4.98 (L) x 5.97 (W) x 2.44 mm (D)
Female gender
Maximum contact resistance of 7 mΩ
Two contacts
Single row
Straight orientation
Pitch of 2.54 mm
Open top type
Specifikationer
Attribute | Value |
---|---|
Type | Open Top |
Number of Contacts | 2 |
Pitch | 2.54mm |
Gender | Female |
Colour | Red |
Number of Rows | 1 |
Length | 4.98mm |
Width | 5.97mm |
Depth | 2.44mm |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Orientation | Straight |
Maximum Contact Resistance | 7mΩ |