- RS-artikelnummer:
- 204-9322
- Tillv. art.nr:
- FP-5
- Tillverkare / varumärke:
- Sefram
Denna produkt har utgått
- RS-artikelnummer:
- 204-9322
- Tillv. art.nr:
- FP-5
- Tillverkare / varumärke:
- Sefram
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
Grip lugs for SMT components (0.5 mm)
These ultra-miniature grip lugs allow to connect to contacts on QFP type SMT components with a 0.5 mm pitch.
Connecting to adjacent contacts is possible.
These grip lugs exist with 0.8 mm or 13 mm ends to be suited for various architectures.
Supplied in packets of two different coloured pieces.
Connecting to adjacent contacts is possible.
These grip lugs exist with 0.8 mm or 13 mm ends to be suited for various architectures.
Supplied in packets of two different coloured pieces.
Specifikationer
Attribute | Value |
---|---|
Voltage Rating | 500V dc |
Contact Material | Stainless Steel |
Insulation Material | ABS |