- RS-artikelnummer:
- 135-7970
- Tillv. art.nr:
- NUCLEO-L452RE
- Tillverkare / varumärke:
- STMicroelectronics
Denna produkt har utgått
Alternativ
STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L452RE
156,48 kr
Varje
RS-artikelnummer: 126-1775
- RS-artikelnummer:
- 135-7970
- Tillv. art.nr:
- NUCLEO-L452RE
- Tillverkare / varumärke:
- STMicroelectronics
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
NUCLEO-L452RE Nucleo-64 Development Board
This STM32 Nucleo-64 board provides an affordable and flexible way for users to build prototypes with the ultra-low power STM32L452RET6 microcontroller. Arduino Uno v3 and ST morpho headers expand the functionality with a choice of Shields. The integrated ST-LINK/V2-1 debugger/programmer comes with the STM32 comprehensive software HAL library, software examples, as well as direct access to the ARM mbed on-line resources. Supported by wide choice of Integrated Development Environments (IDEs) including IAR, Keil, GCC-based and ARM mbed.
STM32L452RET6 80MHz Cortex-M4F core microcontroller with 256KB Flash memory, 64KB SRAM
Ultra-low-power microcontroller with FlexPowerControl
Adaptive real-time accelerator (ART Accelerator) allowing 0-wait state execution from Flash memory
Up to 21 capacitive sensing channels supporting touchkey, linear and rotary touch sensors
Arduino Uno v3 connectivity support
ST morpho extension pin headers for access to all GPIO
ST-LINK/V2-1 debugger/programmer with SWD connector
Serial communications: USART, SPI, QSPI, I²C, USB 2.0, SAI, CAN
Flexible board power supply
True random number generator
CRC calculation unit
AES-128/256-bit key encryption hardware accelerator
Real-Time Clock and Calendar
96-bit unique ID
3 x LEDs: Power LED, USB communication, User LED
User and Reset pushbuttons
32.768 KHz crystal oscillator
ARM mbed Enabled (mbed.org)
Ultra-low-power microcontroller with FlexPowerControl
Adaptive real-time accelerator (ART Accelerator) allowing 0-wait state execution from Flash memory
Up to 21 capacitive sensing channels supporting touchkey, linear and rotary touch sensors
Arduino Uno v3 connectivity support
ST morpho extension pin headers for access to all GPIO
ST-LINK/V2-1 debugger/programmer with SWD connector
Serial communications: USART, SPI, QSPI, I²C, USB 2.0, SAI, CAN
Flexible board power supply
True random number generator
CRC calculation unit
AES-128/256-bit key encryption hardware accelerator
Real-Time Clock and Calendar
96-bit unique ID
3 x LEDs: Power LED, USB communication, User LED
User and Reset pushbuttons
32.768 KHz crystal oscillator
ARM mbed Enabled (mbed.org)
The STM32 Nucleo board provides an affordable and flexible way for users to try out new concepts and build prototypes with the STM32 microcontroller, choosing from the various combinations of performance, power consumption and features. The Arduino™Uno V3 connectivity support and the ST morpho headers allow to expand easily the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger and programmer.
STM32L4 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics
The STM32L4 series of ultra-low-power microcontrollers deliver 100DMIPS based on its ARM® Cortex®-M4 core with Floating Point Unit (FPU) and ST ART Accelerator™ at 80MHz.
STM32L4 microcontrollers offer dynamic voltage scaling to balance power consumption with processing demand, low-power peripherals available in Stop mode, safety and security features.
STM32L4 microcontrollers offer dynamic voltage scaling to balance power consumption with processing demand, low-power peripherals available in Stop mode, safety and security features.
Up to 1MB Flash Memory
LCD 8x40 or 4x44 with step-up converter
USB OTG 2.0 full-speed
LCD 8x40 or 4x44 with step-up converter
USB OTG 2.0 full-speed
Specifikationer
Attribute | Value |
---|---|
Technology | MCU |
Device Core | ARM |
Processor Family Name | STM32 |
Processor Part Number | STM32L452RET6 |
Processor Type | MCU |
- RS-artikelnummer:
- 135-7970
- Tillv. art.nr:
- NUCLEO-L452RE
- Tillverkare / varumärke:
- STMicroelectronics