- RS-artikelnummer:
- 698-6907
- Tillv. art.nr:
- MSP-FET430U48
- Tillverkare / varumärke:
- Texas Instruments
Denna produkt har utgått
- RS-artikelnummer:
- 698-6907
- Tillv. art.nr:
- MSP-FET430U48
- Tillverkare / varumärke:
- Texas Instruments
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PH
Produktdetaljer
MSP430 Starter Kits
Starter Kits come with everything required to complete an entire project including a target board and a USB debugging and programming interface. Most target boards include a socket for a specific package and pin count.
Supplied with
USB debugging/programming interface, READ ME FIRST document, USB cable , free IDE software, MSP430 samples, (Kits only).
MSP430 Microcontrollers, Texas Instruments
The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
Specifikationer
Attribute | Value |
---|---|
Classification | Development Kit |
Technology | 16 bit |
- RS-artikelnummer:
- 698-6907
- Tillv. art.nr:
- MSP-FET430U48
- Tillverkare / varumärke:
- Texas Instruments
- COO (Country of Origin):
- PH