- RS-artikelnummer:
- 922-7305
- Tillv. art.nr:
- MPVZ4006GW7U
- Tillverkare / varumärke:
- NXP
Tillfälligt slut i lager – restorder för leverans 2025-05-20
Lagt till varukorgen
Pris (ex. moms) Var (i en bricka med 40)
158,526 kr
(exkl. moms)
198,158 kr
(inkl. moms)
Enheter | Per unit | Per Tray* |
40 + | 158,526 kr | 6 341,04 kr |
- RS-artikelnummer:
- 922-7305
- Tillv. art.nr:
- MPVZ4006GW7U
- Tillverkare / varumärke:
- NXP
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- KR
Produktdetaljer
Differential/Gauge Pressure Sensors up to 10 kPa, NXP
MEMS-based low-pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).
Pressure Sensors, NXP
Specifikationer
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 6kPa |
Accuracy | ±2.5 % |
Output Type | Analogue |
Media Measured | Air |
Electrical Connection | PCB Mount |
Analogue Output | 4.6 V |
Supply Voltage | 4.75 → 5.25 V dc |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | +10°C |