- RS-artikelnummer:
- 827-6674
- Tillv. art.nr:
- PSE541-R06
- Tillverkare / varumärke:
- SMC
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
633,30 kr
(exkl. moms)
791,62 kr
(inkl. moms)
Enheter | Per unit |
1 + | 633,30 kr |
- RS-artikelnummer:
- 827-6674
- Tillv. art.nr:
- PSE541-R06
- Tillverkare / varumärke:
- SMC
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Compact Pneumatic Pressure Sensor
Series PSE digital pressure switches allow pressure to be controlled from a remote location. The PSE100 series controller has an easy to read, large, 4-digit LED display. Display units can be easily selected and changed. Series PSE510 is compact and lightweight, allowing the sensor to be mounted where needed. The use of stainless steel for all wetted parts (SUS630 for diaphragm, SUS304 for fitting) allows the PSE520 pressure sensor to be used in a wide variety of gas and fluid applications.
PSE series remote pressure and vacuum sensors have been expanded to include easy-to-use econ connectors from 3M or AMP.
PSE series remote pressure and vacuum sensors have been expanded to include easy-to-use econ connectors from 3M or AMP.
Specifikationer
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | -101kPa |
Accuracy | ±2 % |
Output Type | Analogue |
Media Measured | Air, Gas |
Process Connection | 6 mm Tube |
Analogue Output | 0.6 → 1 V, 1 → 5 V |
Electrical Connection | ZS-28-C Connector |
Maximum Current | 15 mA |
Supply Voltage | 12 → 24 V dc |
Housing Material | PBT |
IP Rating | IP40 |
- RS-artikelnummer:
- 827-6674
- Tillv. art.nr:
- PSE541-R06
- Tillverkare / varumärke:
- SMC