- RS-artikelnummer:
- 293-8323
- Tillv. art.nr:
- 40PC001B1A
- Tillverkare / varumärke:
- Honeywell
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Varje
2 593,95 kr
(exkl. moms)
3 242,44 kr
(inkl. moms)
Enheter | Per unit |
1 + | 2 593,95 kr |
- RS-artikelnummer:
- 293-8323
- Tillv. art.nr:
- 40PC001B1A
- Tillverkare / varumärke:
- Honeywell
Lagstiftning och ursprungsland
Produktdetaljer
Honeywell 40PC Series Amplified Pressure Sensors
Amplified pressure gauge sensor
Small 6-pin DIL package requires minimal PCB space
Fully signal conditioned monolithic design
Silicon piezo-resistive measurement technology
Port designed for O-ring interface
Excellent media compatibility
Accuracy of 0.2%
Media: Air, dry gases
Operating temp. -45°C → +125°C
Small 6-pin DIL package requires minimal PCB space
Fully signal conditioned monolithic design
Silicon piezo-resistive measurement technology
Port designed for O-ring interface
Excellent media compatibility
Accuracy of 0.2%
Media: Air, dry gases
Operating temp. -45°C → +125°C
Note
Not suitable for direct connection to tubing or pipes
Pressure Sensors, Honeywell
Specifikationer
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | -50mm Hg |
Maximum Pressure Reading | 50mm Hg |
Accuracy | ±0.4 % |
Output Type | Amplified |
Media Measured | Gas |
Electrical Connection | PCB |
Analogue Output | 0.5 → 4.5 V |
Response Time | 1 ms |
Maximum Current | 10 mA |
Supply Voltage | 4.75 → 5.25 V dc |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -45°C |