- RS-artikelnummer:
- 787-4631
- Tillv. art.nr:
- PM620-08G
- Tillverkare / varumärke:
- Druck
5 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
22 135,56 kr
(exkl. moms)
27 669,45 kr
(inkl. moms)
Enheter | Per unit |
1 + | 22 135,56 kr |
Kalibrerade alternativ:
- Typ av kalibrering:
- RSCAL
- RS-artikelnummer
- 785-3047
Pris (ex. moms) Varje
22 983,56 kr
(exkl. moms)
28 729,45 kr
(inkl. moms)
- RS-artikelnummer:
- 787-4631
- Tillv. art.nr:
- PM620-08G
- Tillverkare / varumärke:
- Druck
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Druck's pressure modules are interchangeable and require no setup or calibration, they represent the latest development within digital output sensor technology. They feature a multitude of key innovations, which allow pressure re-ranging of compatible equipment. The simple screw fit makes the pressure and the electrical connections with ease and without the need for any tools
Druck's pressure modules can be used in in a number of applications, mainly in conjunction with Druck's pneumatic and hydraulic pressure stations and Druck's multifunction calibrators - forming an integrated pressure calibrator for test and calibration of pressure instruments such as transmitters, transducers, switches, gauges, indicators and recorders. Druck's pressure modules can also be combined with the Drucks module carriers, which adds a dual-channel pressure management capability that can be re-arranged within seconds.
Features & Benefits
The digital characterization allows for interchangeability without set-up or calibration
Fully interchangeable
Gauge or absolute pressure available
Screw fit for accuracy and simplicity
Depending on which pressure module you choose from our offer, there is a pressure range between -14.5 to 15,000 psi
Accuracy from 0.025%
Fully interchangeable
Gauge or absolute pressure available
Screw fit for accuracy and simplicity
Depending on which pressure module you choose from our offer, there is a pressure range between -14.5 to 15,000 psi
Accuracy from 0.025%
Did you know?
The "IS" in the name or MPN of a pressure module stands for "intrinsically safe", if an item is intrinsically safe it means that it is incapable of releasing sufficient electrical and thermal energy under normal or abnormal conditions. This results in the item not being able to cause ignition of a specific hazardous atmospheric mixture in its most easily ignited concentration. If the pressure module you are purchasing is intrinsically safe, please note that it will only be compatible with other Druck intrinsically safe products. Druck's intrinsically safe pressure modules are ATEX and IEC approved.
Druck Pressure Module, 3.5 bar - PM620-08G
This pressure module by Druck is designed to deliver high accuracy and stability in pressure measurement applications. Featuring the innovative TERPS resonant silicon pressure sensor technology, this module offers exceptional performance and reliability. With a pressure range of 3.5 bar, this module is suitable for various industrial applications.
Features & Benefits
• Utilises TERPS resonant silicon pressure sensor technology for ideal stability and accuracy
• Total uncertainty from 0.0125% FS ensures precise pressure measurements
• Temperature compensated accuracy from -10°C to 50°C for consistent performance in different environments
• Ranges from 1.2 bar to 100 bar cater to a wide range of pressure measurement needs
• Safe and Hazardous area versions available for versatile applications
• Fully interchangeable design eliminates the need for set-up or calibration
• Simple screw fit installation for easy and tool-free setup
• Total uncertainty from 0.0125% FS ensures precise pressure measurements
• Temperature compensated accuracy from -10°C to 50°C for consistent performance in different environments
• Ranges from 1.2 bar to 100 bar cater to a wide range of pressure measurement needs
• Safe and Hazardous area versions available for versatile applications
• Fully interchangeable design eliminates the need for set-up or calibration
• Simple screw fit installation for easy and tool-free setup
Applications
• Used with DPI 620 Series for precise pressure measurement and calibration tasks
Can it provide accurate pressure readings in hazardous areas?
Yes, this pressure module is available in hazardous area versions for safe operation in such environments.
Will it require calibration before use?
No, the module is fully interchangeable and does not need any set-up or calibration.
Is it compatible with other pressure calibrators apart from the DPI 620 Series?
Yes, it is compatible with pressure calibrators like DPI612, expanding its usability across different instruments.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Gauge Pressure Module |
For Use With | DPI 620 Series |
Pressure Port Type | Gauge |
Pressure Range | 3.5 bar |
Hazardous Area Certification | ATEX |
- RS-artikelnummer:
- 787-4631
- Tillv. art.nr:
- PM620-08G
- Tillverkare / varumärke:
- Druck