- RS-artikelnummer:
- 248-3933
- Tillv. art.nr:
- NCS8353MNGEVB
- Tillverkare / varumärke:
- onsemi
Tillfälligt slut i lager – restorder för leverans 2024-07-11
Lagt till varukorgen
Pris (ex. moms) Varje
1 714,51 kr
(exkl. moms)
2 143,14 kr
(inkl. moms)
Enheter | Per unit |
1 - 1 | 1 714,51 kr |
2 - 2 | 1 670,49 kr |
3 + | 1 628,79 kr |
- RS-artikelnummer:
- 248-3933
- Tillv. art.nr:
- NCS8353MNGEVB
- Tillverkare / varumärke:
- onsemi
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The ON Semiconductor NCS8353 evaluation board is a stereo Class D audio power amplifier capable of delivering a continuous power of up to 20 W/ch into an 8 bridge tied load (BTL). It can be powered from the existing 24 V rail in Flat Panel Television (FPTV) systems. The high efficiency of the NCS8353, 86%, reduces the requirement of an external heat sink when driving high power.
Pop and click suppression
Selectable gain: 20 dB, 26 dB, 32 dB, 36 dB
Mute function
Over temperature protection
Selectable gain: 20 dB, 26 dB, 32 dB, 36 dB
Mute function
Over temperature protection
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Evaluation Board |
For Use With | Flat Panel Television (FPTV) |
Series | NCS8353 |
Input Voltage | 26V |
- RS-artikelnummer:
- 248-3933
- Tillv. art.nr:
- NCS8353MNGEVB
- Tillverkare / varumärke:
- onsemi