- RS-artikelnummer:
- 683-1403
- Tillv. art.nr:
- 112HMFF000
- Tillverkare / varumärke:
- TE Connectivity
85 I lager för avsändande samma dag
Pris (ex. moms) Var (i ett paket med 5)
21,334 kr
(exkl. moms)
26,668 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 120 | 21,334 kr | 106,67 kr |
125 - 245 | 16,016 kr | 80,08 kr |
250 - 495 | 14,288 kr | 71,44 kr |
500 - 1245 | 13,324 kr | 66,62 kr |
1250 + | 12,428 kr | 62,14 kr |
- RS-artikelnummer:
- 683-1403
- Tillv. art.nr:
- 112HMFF000
- Tillverkare / varumärke:
- TE Connectivity
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
OJ / OJE Series
Isolation coil to contact; 4000Vac
Switching Voltage; 250Vac
Contact Material; Ag Alloy
Dimensions; 14.6x18.2x10.2 mm
Switching Voltage; 250Vac
Contact Material; Ag Alloy
Dimensions; 14.6x18.2x10.2 mm
The TE Connectivity non-latching relay are general purpose power PCB relays.
Small size
Sensitive coil optional
Sensitive coil optional
Specifikationer
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 28V dc |
Length | 18.2mm |
Coil Resistance | 320Ω |
Coil Power | 450mW |
Height | 14.6mm |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -30°C |
Series | OJE |
Depth | 10.2mm |
Maximum Operating Temperature | +60°C |
Maximum Switching Power DC | 280 W |
Maximum Switching Power AC | 2.5 kVA |