- RS-artikelnummer:
- 268-4391
- Tillv. art.nr:
- V23154D 421F104 4-1393807-4
- Tillverkare / varumärke:
- TE Connectivity
4 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 498,45 kr
(exkl. moms)
1 873,06 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 1 498,45 kr |
5 - 11 | 1 452,07 kr |
12 + | 1 405,57 kr |
- RS-artikelnummer:
- 268-4391
- Tillv. art.nr:
- V23154D 421F104 4-1393807-4
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
TE Connectivity Non-latching Relay
The TE Connectivity Cradle N series PCB mount non-latching relay has a contact configuration of DPDT. It is actuated with 24VDC coil voltage and 5A switching current. This miniature relay is multipurpose and highly reliable.
Features and Benefits
Contact material is Ag + Au Sputtered
Dust protected
Operating temperature ranges between -40°C and 70°C
Terminal type is PCB pin
Dust protected
Operating temperature ranges between -40°C and 70°C
Terminal type is PCB pin
Applications
Telecommunication
Test and measurement equipment
Test and measurement equipment
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Approvals
7777
Specifikationer
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 5A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 250V ac |
Length | 19mm |
Coil Resistance | 700Ω |
Coil Power | 800mW |
Depth | 30mm |
Height | 35.5mm |
Isolation Coil To Contact | 1kV |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Series | Cradle N |
Contact Material | Gold Plated |
Maximum Switching Power AC | 500VA |
Maximum Switching Power DC | 140 W |
Application | Signal |
- RS-artikelnummer:
- 268-4391
- Tillv. art.nr:
- V23154D 421F104 4-1393807-4
- Tillverkare / varumärke:
- TE Connectivity