- RS-artikelnummer:
- 173-8894
- Tillv. art.nr:
- ADJ46012
- Tillverkare / varumärke:
- Panasonic
Tillfälligt slut i lager – restorder för leverans 2024-09-19
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 100)
93,031 kr
(exkl. moms)
116,289 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
100 + | 93,031 kr | 9 303,10 kr |
- RS-artikelnummer:
- 173-8894
- Tillv. art.nr:
- ADJ46012
- Tillverkare / varumärke:
- Panasonic
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
ADJ Series
These PCB mount polarized power relays are compact (29x13x16.5mm) with a high capacity and are availble with a test button to facilitate circuit checks. Typical applications for these PCB power relays include FA equipment, electric power devices, household appliance networks and time switches.
Variety of contact arrangements
Power latching, high insulation
Compact with up to 16A capacity
Low power consumption
Typical applications: Brake circuits, motor control, time switches
Power latching, high insulation
Compact with up to 16A capacity
Low power consumption
Typical applications: Brake circuits, motor control, time switches
Specifikationer
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPST |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 250V ac |
Length | 29mm |
Coil Resistance | 576Ω |
Coil Power | 250mW |
Isolation Coil To Contact | 4kVrms |
Height | 16.5mm |
Minimum Operating Temperature | -40°C |
Life | 100000 (Electrical) cycles, 5000000 (Mechanical) cycles |
Maximum Operating Temperature | +70°C |
Contact Material | Gold Plated |
Depth | 13mm |
Maximum Switching Power AC | 4 kVA |
Application | Power |
- RS-artikelnummer:
- 173-8894
- Tillv. art.nr:
- ADJ46012
- Tillverkare / varumärke:
- Panasonic