- RS-artikelnummer:
- 134-8391
- Tillv. art.nr:
- RM32N-3021-85-1012
- Tillverkare / varumärke:
- Relpol
4 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
47,16 kr
(exkl. moms)
58,95 kr
(inkl. moms)
Enheter | Per unit |
1 + | 47,16 kr |
- RS-artikelnummer:
- 134-8391
- Tillv. art.nr:
- RM32N-3021-85-1012
- Tillverkare / varumärke:
- Relpol
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PL
Produktdetaljer
Relpol RM32N Series Miniature Relays
Relpol RM32N series miniature relays for general purpose applications. The RM32N relays are designed for PCB mounting and are suitable for a wide range of applications such as automobile, machine and electronic equipment.
Features and Benefits
DC coils
High load up to 10 A @ 125 V ac
Compact size
High shock and vibration resistance
Specifikationer
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 5A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 277V |
Maximum Switching Voltage DC | 28V dc |
Length | 18.8mm |
Coil Resistance | 320Ω |
Coil Power | 450mW |
Isolation Coil To Contact | 2.5kV ac |
Maximum Operating Temperature | +70°C |
Height | 15.3mm |
Contact Material | Silver Alloy |
Depth | 10.6mm |
Minimum Operating Temperature | -40°C |
Life | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles |
Maximum Switching Power AC | 1.25 kVA |
Maximum Switching Power DC | 186 W |
Application | Automation Systems, Electrical Equipment, Household Electrical Appliance, Instrument & Meter, Lighting Controls, Remote Control Facilities, Telecommunications Equipment |