- RS-artikelnummer:
- 134-7947
- Tillv. art.nr:
- AHES3291
- Tillverkare / varumärke:
- Panasonic
5 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
213,88 kr
(exkl. moms)
267,35 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 213,88 kr |
5 - 9 | 183,90 kr |
10 - 24 | 178,87 kr |
25 + | 170,12 kr |
- RS-artikelnummer:
- 134-7947
- Tillv. art.nr:
- AHES3291
- Tillverkare / varumärke:
- Panasonic
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TH
Produktdetaljer
AHES Series - PCB Relays
Introducing the Panasonic HES Series of Power Relays. These relays are of compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The HES Power Relays are for use in energy management and industrial equipment, typically photovoltaic power generation systems and UPS.
Features and Benefits
• Photovoltaic power generation systems (Solar inverter)
• Uninterruptible Power Supplies (UPS)
• Inverter
• Office air conditioner
• Industrial equipment
• Uninterruptible Power Supplies (UPS)
• Inverter
• Office air conditioner
• Industrial equipment
Specifikationer
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPST |
Mounting Type | PCB Mount |
Switching Current | 35A |
Number of Poles | 2 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 480V |
Maximum Switching Voltage DC | 110V dc |
Length | 30mm |
Coil Resistance | 76.6Ω |
Coil Power | 1.88W |
Standards Met | cUL, cULus, UL, VDE |
Contact Material | Silver Alloy |
Depth | 36mm |
Life | Minimum of 50000 (Eletrical) operations, Minimum of 5000000 (Mechanical) operations |
Height | 40mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 2kVrms |
Maximum Switching Power AC | 9.695 kVA |
Application | Industrial Equipment, Inverter, Office Air Conditioner, Photovoltaic Power Generation Systems, Uninterruptible Power Supplies |