- RS-artikelnummer:
- 181-3978
- Tillv. art.nr:
- BD63725BEFV-EVK-001
- Tillverkare / varumärke:
- ROHM
Denna produkt har utgått
- RS-artikelnummer:
- 181-3978
- Tillv. art.nr:
- BD63725BEFV-EVK-001
- Tillverkare / varumärke:
- ROHM
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
The ROHM evaluation board is used for driving the stepping motor with ROHM's stepping motor driver BD63511EFV. The motor can be driven by VCC for power supply and 5V power supply for control signal. The Drive / stop and excitation modes can be set with an external switch. The input interface adopts the CLK-IN drive system and the excitation mode supports FULL STEP, HALF STEP, QUATER STEP, 1/8 STEP, and 1/16 STEP mode by the built-in DAC.
Single power supply input with rated voltage of 36V
Rated output current:(DC) 2.5A
Low ON resistance DMOS output
CLK-IN drive mode
PWM constant current control (other oscillation)
Built-in spike noise cancel function (external noise filter is unnecessary)
Timing free for changing step modes
Current decay mode switching function (linearly variable FAST/SLOW DECAY ratio)
Normal rotation & reverse rotation switching function
Power save function
Built-in logic input pull-down resistor
Power-on reset function
Thermal shutdown circuit (TSD)
Over current protection circuit (OCP), under voltage lock out circuit (UVLO), over voltage lock out circuit (OVLO)
Ghost supply prevention (protects against malfunction when power supply is disconnected)
Adjacent pins short protection and inverted mounting protection
Full-, half (two kinds)-, quarter-step functionality
Rated output current:(DC) 2.5A
Low ON resistance DMOS output
CLK-IN drive mode
PWM constant current control (other oscillation)
Built-in spike noise cancel function (external noise filter is unnecessary)
Timing free for changing step modes
Current decay mode switching function (linearly variable FAST/SLOW DECAY ratio)
Normal rotation & reverse rotation switching function
Power save function
Built-in logic input pull-down resistor
Power-on reset function
Thermal shutdown circuit (TSD)
Over current protection circuit (OCP), under voltage lock out circuit (UVLO), over voltage lock out circuit (OVLO)
Ghost supply prevention (protects against malfunction when power supply is disconnected)
Adjacent pins short protection and inverted mounting protection
Full-, half (two kinds)-, quarter-step functionality
- RS-artikelnummer:
- 181-3978
- Tillv. art.nr:
- BD63725BEFV-EVK-001
- Tillverkare / varumärke:
- ROHM