- RS-artikelnummer:
- 754-6039
- Tillv. art.nr:
- FN2450B-6-61
- Tillverkare / varumärke:
- Schaffner
Tillfälligt slut i lager – restorder för leverans 2024-10-22
Lagt till varukorgen
Pris (ex. moms) Varje
369,52 kr
(exkl. moms)
461,90 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 369,52 kr |
5 - 9 | 351,00 kr |
10 - 24 | 333,59 kr |
25 + | 316,73 kr |
- RS-artikelnummer:
- 754-6039
- Tillv. art.nr:
- FN2450B-6-61
- Tillverkare / varumärke:
- Schaffner
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
FN2450 Series
Schaffner FN 2450 series 1-phase filters are low weight and efficient, featuring embedded terminals that ensure a reliable and long lasting electrical connection. The FN 2450 series filters are also safe, with hinged protective covers offering protection against unintended contact with live conductors. The low leakage current values of the FN 2450 series make it particularly suitable for tough and sensitive applications or for those where safety is key. Typical applications could be electrical and electronic equipment, test and measurement devices, medical devices, industrial automation, small machines and office automation equipment.
Light weight plastic enclosure design
Very low filter leakage current
Hinged safety covers
Embedded filter terminals
Different performance levels
Environmental friendly design without potting compound
Very low filter leakage current
Hinged safety covers
Embedded filter terminals
Different performance levels
Environmental friendly design without potting compound
Specifikationer
Attribute | Value |
---|---|
Maximum Current Rating | 10A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Chassis Mount |
Termination Style | Screw |
Number of Phases | 1 |
Series | FN2450 |
Number of Stages | Single Stage |
Operating Frequency | 400Hz |
Length | 93mm |
Depth | 51mm |
Capacitance | 470nF |
Height | 38mm |
Dimensions | 93 x 51 x 38mm |
Inductance | 10.5 mH |
Leakage Current | 0.002 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Resistance | 1MΩ |
Standards Met | CSA 22.2 No. 8, EN 60601-1, EN 60939, UL 1283 |
- RS-artikelnummer:
- 754-6039
- Tillv. art.nr:
- FN2450B-6-61
- Tillverkare / varumärke:
- Schaffner