TE Connectivity, Corcom SK 30A 250 V ac 50/60Hz, Flange Mount RFI Filter, Threaded Bolt, Single Phase
- RS-artikelnummer:
- 186-3882
- Tillv. art.nr:
- 30VSK6C
- Tillverkare / varumärke:
- TE Connectivity
Tillfälligt slut i lager – restorder för leverans 2024-12-03
Lagt till varukorgen
Pris (ex. moms) Varje
1 717,06 kr
(exkl. moms)
2 146,32 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 1 717,06 kr |
5 - 9 | 1 613,93 kr |
10 - 24 | 1 476,52 kr |
25 + | 1 339,34 kr |
- RS-artikelnummer:
- 186-3882
- Tillv. art.nr:
- 30VSK6C
- Tillverkare / varumärke:
- TE Connectivity
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
High Performance K Series RFI Line Filters for SMPS Emission Control.
Current Rating from 30 to 600A
Delta or WYE configuration for 3-Phase products
Safety agency approvals - see chart for details
Voltage ratings up to 250V for single phase products
Voltage ratings up to 277/480V and 250/440V for 3-phase products
Applications
Alternative Energy and Solar
Factory automation
HVAC systems
Heavy equipment
Packaging equipment
Motors and motor controllers
Frequency converters
Food processing equipment
Elevators & escalators
Delta or WYE configuration for 3-Phase products
Safety agency approvals - see chart for details
Voltage ratings up to 250V for single phase products
Voltage ratings up to 277/480V and 250/440V for 3-phase products
Applications
Alternative Energy and Solar
Factory automation
HVAC systems
Heavy equipment
Packaging equipment
Motors and motor controllers
Frequency converters
Food processing equipment
Elevators & escalators
Specifikationer
Attribute | Value |
---|---|
Maximum Current Rating | 30A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Flange Mount |
Termination Style | Threaded Bolt |
Number of Phases | 1 |
Series | Corcom SK |
Operating Frequency | 50/60Hz |
Length | 125mm |
Depth | 69.85mm |
Height | 101.6mm |
Dimensions | 125 x 69.85 x 101.6mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +40°C |