- RS-artikelnummer:
- 239-876
- Tillverkare / varumärke:
- RS PRO
15 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
522,93 kr
(exkl. moms)
653,66 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 522,93 kr |
5 - 9 | 486,28 kr |
10 - 24 | 454,99 kr |
25 - 49 | 428,85 kr |
50 + | 397,45 kr |
- RS-artikelnummer:
- 239-876
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FI
Produktdetaljer
GFHF Series
General purpose two stage RFI filters incorporating an earth line choke. These filters are specifically designed to provide high level attenuation to unwanted interference that can occur on all three mains lines.
Ideally suited for sensitive electronic equipment that may be used in harsh electrical environments where interference is very intensive. A capacitor discharge resistor is included within the design.
Electrical connections by 250 (1/4 in.) size terminals suitable for soldering or push-on receptacles. Refer to the Connectors - Terminals section.
Ideally suited for sensitive electronic equipment that may be used in harsh electrical environments where interference is very intensive. A capacitor discharge resistor is included within the design.
Electrical connections by 250 (1/4 in.) size terminals suitable for soldering or push-on receptacles. Refer to the Connectors - Terminals section.
Approvals
CSA Certified, VDE, SEMKO, MKO, UL recognised.
Approvals
CSA; VDE; SEMKO; FI
Specifikationer
Attribute | Value |
---|---|
Maximum Current Rating | 1A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Chassis Mount |
Termination Style | Tab |
Series | GFHF |
Number of Stages | Two Stage |
Operating Frequency | 400Hz |
Length | 46mm |
Depth | 76mm |
Capacitance | 100 nF, 2200 x 2pF |
Height | 28mm |
Dimensions | 46 x 76 x 28mm |
Inductance | 10 x 2 mH |
Minimum Operating Temperature | -25°C |
Leakage Current | 0.2 mA |
Maximum Operating Temperature | +85°C |
- RS-artikelnummer:
- 239-876
- Tillverkare / varumärke:
- RS PRO