- RS-artikelnummer:
- 831-8964
- Tillv. art.nr:
- 0211X02052301
- Tillverkare / varumärke:
- Bodo Ehmann
Denna produkt har utgått
- RS-artikelnummer:
- 831-8964
- Tillv. art.nr:
- 0211X02052301
- Tillverkare / varumärke:
- Bodo Ehmann
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Bodo Ehmann Socket Strip, Master Slave Function, French Type E Sockets and Plug
An EHMANN range of robust socket strips. It features 90 degree angled sockets, making a better use of the available space. The trailing socket comes with electronic switching Master Slave function with adjustable core value. The switched socket strip comes with individually switched Type E French sockets and plug, with 1.5m cable. The trailing sockets can be floor or wall mounted.
Master slave socket strip
Robust grey plastic body
90 degree angled sockets and plug
64mm space between sockets
1.5m cable with angled plug
Type E French Sockets and plug
Increased touch protection
Can be floor or wall mounted
Robust grey plastic body
90 degree angled sockets and plug
64mm space between sockets
1.5m cable with angled plug
Type E French Sockets and plug
Increased touch protection
Can be floor or wall mounted
Bodo Ehmann Trailing Sockets
Specifikationer
Attribute | Value |
---|---|
Number of Sockets | 5 |
Socket Type | Type E - French |
Mains Plug Type | CEE 7/7 German Schuko / French |
Cord Length | 1.5m |
Switchable | Yes |
Surge Protection | No |
Voltage Rating | 250 V |
Colour | Black, Grey |
Corded | Yes |
RCD Protected | No |
Power Indicator | Yes |
Sheath Colour | Black |
Cross Sectional Area | 1.5mm² |
Sheath Material | PVC |
- RS-artikelnummer:
- 831-8964
- Tillv. art.nr:
- 0211X02052301
- Tillverkare / varumärke:
- Bodo Ehmann