- RS-artikelnummer:
- 265-9129
- Tillv. art.nr:
- RP1325
- Tillverkare / varumärke:
- nVent SCHROFF
Tillfälligt slut i lager – restorder för leverans 2024-07-04
Nästa dag-leverans inte möjlig
Pris (ex. moms) Varje
10 316,42 kr
(exkl. moms)
12 895,52 kr
(inkl. moms)
Enheter | Per unit |
1 + | 10 316,42 kr |
- RS-artikelnummer:
- 265-9129
- Tillv. art.nr:
- RP1325
- Tillverkare / varumärke:
- nVent SCHROFF
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
Power Distribution Unit iPDU
The nVent SCHROFF RackPower Intelligent Power Distribution Units monitors input power of the entire PDU, provides billing grade unit level monitoring. It has high visibility data display and interactive graphic display. It measure circuit breaker loads across redundant feeds to avoid accidental downtime. Enables smart load balancing for power efficiency and maximized capacity utilization.
Gigabit Ethernet Interface and redundant Ethernet (10/100)
iPDU DC power redundancy solution for up to 64 PDU's
Tool less Hot-Swap Controller
Input Voltage Range 200 - 240 VAC, 1-phase L-N
Connecting cable 3 m, with IEC 60309 332P6 connector
C13, C19 outlets
iPDU DC power redundancy solution for up to 64 PDU's
Tool less Hot-Swap Controller
Input Voltage Range 200 - 240 VAC, 1-phase L-N
Connecting cable 3 m, with IEC 60309 332P6 connector
C13, C19 outlets
Specifikationer
Attribute | Value |
---|---|
Number of Sockets | 24 |
Socket Type | IEC C13, IEC C19 |
Mains Plug Type | IEC 60309 32A |
Cord Length | 3m |
Mounting Type | Bracket Mount |
Surge Protection | No |
Voltage Rating | 230 V |
Current Rating | 32A |
RCD Protected | No |
Fused | Yes |
Filtered | No |
Series | RackPower iPDU RP1325 |
- RS-artikelnummer:
- 265-9129
- Tillv. art.nr:
- RP1325
- Tillverkare / varumärke:
- nVent SCHROFF