- RS-artikelnummer:
- 494-2548
- Tillv. art.nr:
- 20145395
- Tillverkare / varumärke:
- Prysmian
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer
- 705-1317
Pris (ex. moms) 1 rulle med 100 meter
2 475,54 kr
(exkl. moms)
3 094,42 kr
(inkl. moms)
- RS-artikelnummer:
- 494-2548
- Tillv. art.nr:
- 20145395
- Tillverkare / varumärke:
- Prysmian
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- GB
Produktdetaljer
FP 200 Gold Fire Performance Cable
The FP 200 Gold is a hard skin standard fire resistant cable incorporating Prysmian's unique and hard wearing Insudite™ insulation. An excellent, high performance cable for use in fire detection and fire alarm systems, emergency systems and voice alarm systems.
Features and Benefits
LSZH Sheath with Reduced Flame Propagation
Voltage rating 300V/500V
Operating temperature range: -20 to +70°C
Easy to install, requires no bending tools
The red cable is used for fire alarms and the white cable is used for emergency lighting
Laminated aluminium tape screen bonded to sheath and in contact with full size tinned anealed copper circuit protective conductor which provides automatic screen earthing
Product Application Information
Suitable for use in fire alarm wiring, emergency lighting or where mains cable is required to be screened.
Standards
· BS7629-1 Construction of screened fire resistant cables
· BS EN 50200 PH30, PH60, PH120 and ANNEX E
· BS5839-1, 6, 8 & 9 standard fire resisting cable
· BS5266-1 standard fire resisting cable
· BS8519 Category 1 control cable
· London Underground 1.085 Approved Product Register (Section 12)
· BS EN 50200 PH30, PH60, PH120 and ANNEX E
· BS5839-1, 6, 8 & 9 standard fire resisting cable
· BS5266-1 standard fire resisting cable
· BS8519 Category 1 control cable
· London Underground 1.085 Approved Product Register (Section 12)
Standards
BS7629-1
Specifikationer
Attribute | Value |
---|---|
Cross Sectional Area | 1 mm² |
Number of Cores | 3 |
Sheath Colour | White |
Cable Type | Fire Performance LSZH |
Current Rating | 15 A |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Outer Diameter | 8.2mm |
Voltage Rating | 500 V |
Conductor Strand Type | Solid |
Series | FP200 |
Minimum Operating Temperature | -20°C |
Conductor Resistance | 18.1 Ω/km |
American Wire Gauge | 17 AWG |
Conductor Material | Annealed Copper |
Maximum Operating Temperature | +70°C |