- RS-artikelnummer:
- 179-0684
- Tillv. art.nr:
- 282T33L502A26C2
- Tillverkare / varumärke:
- CTS
39 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
107,24 kr
(exkl. moms)
134,05 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 107,24 kr |
5 - 9 | 102,92 kr |
10 - 24 | 95,37 kr |
25 - 49 | 88,94 kr |
50 + | 84,95 kr |
- RS-artikelnummer:
- 179-0684
- Tillv. art.nr:
- 282T33L502A26C2
- Tillverkare / varumärke:
- CTS
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
CTS's potentiometers are constructed with carbon composition, conductive plastic, or wire wound elements, and are capable of operating in rugged environments and wide temperature ranges. Some have an operational life up to 3 million cycles. With decades of experience in developing and manufacturing these reliable products we offer a broad range of standard configurations as well as custom solutions to meet the demands of your application.
Robust Construction
2 Million Cycle Life
2% Precision Linearity
Water Resistant (IP54, IP67)
Wide Temperature Range
Solder Lug, Faston, PC Terminal
Continuous Rotation Available
2 Million Cycle Life
2% Precision Linearity
Water Resistant (IP54, IP67)
Wide Temperature Range
Solder Lug, Faston, PC Terminal
Continuous Rotation Available
Specifikationer
Attribute | Value |
---|---|
Potentiometer Type | Precision |
Maximum Resistance | 5kΩ |
Power Rating | 0.25W |
Electrical Taper | Linear |
Element Material | Plastic |
Mounting Type | Bushing Mount |
Termination Style | Solder Lug |
Shaft Length | 22.225mm |
Shaft Diameter | 6.35 mm |
Series | 282 |
Actuator Type | Flatted Shaft |
Tolerance | ±10% |