- RS-artikelnummer:
- 172-7656
- Tillv. art.nr:
- RK1631110TV6
- Tillverkare / varumärke:
- Alps Alpine
Tyvärr har vi inte denna produkt i lager.
Restorder ej möjlig på grund av bristande allokering. Den evt. angivna systemtekniska leveranstiden är inte giltig.
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 1000)
18,031 kr
(exkl. moms)
22,539 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
1000 + | 18,031 kr | 18 031,00 kr |
- RS-artikelnummer:
- 172-7656
- Tillv. art.nr:
- RK1631110TV6
- Tillverkare / varumärke:
- Alps Alpine
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
RK163 Potentiometer
The RK163 series from Alps are potentiometers built with a robust construction in mind, with an end slotted metal shaft. Conforming to an industry standard size and boasting excellent performance characteristics, the RK163 series will be perfect for any general use.
Features and Benefits –
Robust construction will be a great use in any case.
Dual gang tracking error, -40dB to 0dB. 3dB Max.
300° total rotational angle.
Protected against sulphides.
Supplied with a nut & washer for convenience
Robust construction will be a great use in any case.
Dual gang tracking error, -40dB to 0dB. 3dB Max.
300° total rotational angle.
Protected against sulphides.
Supplied with a nut & washer for convenience
Need potentiometer knobs?
Supplied with
metal nut and washer
Specifikationer
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 50kΩ |
Number of Turns | 1 |
Power Rating | 0.1W |
Electrical Taper | Linear |
Mounting Type | Panel Mount, Through Hole |
Termination Style | Pin |
Shaft Diameter | 6 mm |
Tolerance | ±20% |
Series | RK163 |