Seaward PrimeTest 250+ Elements Bundle UK PAT Testing Kit, Kit Contents PrimeTest 250+ 100 Fail Labels 1000 Pass Labels
- RS-artikelnummer:
- 803-5546
- Tillv. art.nr:
- 403A951
- Tillverkare / varumärke:
- Seaward
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 803-5546
- Tillv. art.nr:
- 403A951
- Tillverkare / varumärke:
- Seaward
Datablad
Lagstiftning och ursprungsland
RoHS-status: Undantagen
- COO (Country of Origin):
- GB
Produktdetaljer
PrimeTest 250+ and Elements Bundle (UK)
The PrimeTest 250+ PAT tester offers fast and efficient electrical safety testing with labelprinting and data storage, including free datalogger software.
The PAT tester features all of the required tests of the IET 4th Edition Code of Practice along with USB download
The PrimeTest 250 Plus is also fully compatible with the new Test n Tag Pro serial printer for quick and easy label printing without any setup required
PrimeTest 250+ and Elements Bundle is supplied with: PATGuard Elements software, 1000 Pass labels, 100 Fail labels, PrimeTest Checkbox, Cloverleaf adaptor, PAT Training DVD, Guide to PAT testing, PAT logbook and PATBag carry case
The PrimeTest 250 Plus is also fully compatible with the new Test n Tag Pro serial printer for quick and easy label printing without any setup required
PrimeTest 250+ and Elements Bundle is supplied with: PATGuard Elements software, 1000 Pass labels, 100 Fail labels, PrimeTest Checkbox, Cloverleaf adaptor, PAT Training DVD, Guide to PAT testing, PAT logbook and PATBag carry case
Key Features
Plug and print - easy label printing with no setup
Date stamped results for full traceability
Single key save
Single key download
Store 999 appliance records
Industry standard download format
Test 3 phase appliances
Date stamped results for full traceability
Single key save
Single key download
Store 999 appliance records
Industry standard download format
Test 3 phase appliances
Electrical Test Functions
Low current earth continuity testguaranteeing accurate measurement (patent pending)
Insulation resistance at 250 / 500V
IEC lead test
Protective conductor current
Touch current
3 Phase leakage current (requires adaptor)
Alternative leakage current
RCD test (30mA / 150mA)
Power socket test
Insulation resistance at 250 / 500V
IEC lead test
Protective conductor current
Touch current
3 Phase leakage current (requires adaptor)
Alternative leakage current
RCD test (30mA / 150mA)
Power socket test
Specifikationer
Attribute | Value |
---|---|
Tester Type | Advanced PAT |
Test Type | Class I |
Testing Method | Automatic |
Download | Yes |
Calibrated | UKAS |
Power Source | Battery |
Battery Type | AA |
Maximum Supply Voltage | 254V ac |
Minimum Supply Voltage | 225V ac |
- RS-artikelnummer:
- 803-5546
- Tillv. art.nr:
- 403A951
- Tillverkare / varumärke:
- Seaward