- RS-artikelnummer:
- 923-0244
- Tillv. art.nr:
- ECWF2685JA
- Tillverkare / varumärke:
- Panasonic
Tillfälligt slut i lager – restorder för leverans 2024-12-02
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 500)
30,653 kr
(exkl. moms)
38,316 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
500 + | 30,653 kr | 15 326,50 kr |
- RS-artikelnummer:
- 923-0244
- Tillv. art.nr:
- ECWF2685JA
- Tillverkare / varumärke:
- Panasonic
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Panasonic ECWF(A) Metallised Polypropylene Film Capacitors
Panasonic ECWF(A) film capacitors are a compact solution, designed for high current and high frequency environments. Offering excellent frequency characteristics, they feature low hum noise and feature safety construction technology.
Low loss
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Applications
These film capacitors are designed for high current and high frequency applications. Suitable uses include 250 V dc and 630 V dc high frequency, high current circuits and 450 V dc active filter circuits.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifikationer
Attribute | Value |
---|---|
Capacitance | 6.8µF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | ECWF(A) |
Lead Pitch | 20mm |
Length | 23.8mm |
Depth | 17.8mm |
Height | 23.5mm |
Dimensions | 23.8 x 17.8 x 23.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 923-0244
- Tillv. art.nr:
- ECWF2685JA
- Tillverkare / varumärke:
- Panasonic