- RS-artikelnummer:
- 172-6809
- Tillv. art.nr:
- C878BF35100SA0J
- Tillverkare / varumärke:
- KEMET
1204 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 86)
69,831 kr
(exkl. moms)
87,289 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
86 + | 69,831 kr | 6 005,466 kr |
- RS-artikelnummer:
- 172-6809
- Tillv. art.nr:
- C878BF35100SA0J
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
Produktdetaljer
Kemet C878 Series
Kemet C878 Series are polypropylene capacitors metallised film with cylindrical aluminium can type filled with liquid resin, plastic deck and overpressure safety device.
Features
Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Safety device protection
Applications
Single phase motors
Low-power electric motors
Compressors
Standards
EN 60252
Approvals
VDE, UL recognised component
Note
Alternative product available (see link)1810246 - Alternative Capacitor function & attributes will remain the same, except Nuts and washers will be packed in separate Plastic Bag in each box. This product will eventually replace this article.
Push-On Terminals with Safety Device
Self-healing metallised polypropylene capacitors for motor start and motor run applications
Specifikationer
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 470V ac |
Mounting Type | Chassis Mount |
Tolerance | ±5% |
Series | C87 |
Height | 78mm |
Dimensions | 35 (Dia.) x 78mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Stud Mount |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
- RS-artikelnummer:
- 172-6809
- Tillv. art.nr:
- C878BF35100SA0J
- Tillverkare / varumärke:
- KEMET