- RS-artikelnummer:
- 172-6013
- Tillv. art.nr:
- B32674D8225K000
- Tillverkare / varumärke:
- EPCOS
Tillfälligt slut i lager – restorder för leverans 2024-12-16
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 200)
23,088 kr
(exkl. moms)
28,86 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
200 + | 23,088 kr | 4 617,60 kr |
- RS-artikelnummer:
- 172-6013
- Tillv. art.nr:
- B32674D8225K000
- Tillverkare / varumärke:
- EPCOS
Lagstiftning och ursprungsland
Produktdetaljer
B32674 ... B32678 Series Metallized Polypropylene Film Capacitors (MKP)
MKP DC link High Power Series
MKP DC link high power series
Excellent self-healing properties
Over-voltage capability
Optimized electrical contact
High frequency ripple current
High reliability
Long useful life
RoHS-compatible
Halogen-free capacitors available on request
Ideal for high ripple current modules in: Frequency converters; Industrial and high-end power supplies and Solar inverters
Excellent self-healing properties
Over-voltage capability
Optimized electrical contact
High frequency ripple current
High reliability
Long useful life
RoHS-compatible
Halogen-free capacitors available on request
Ideal for high ripple current modules in: Frequency converters; Industrial and high-end power supplies and Solar inverters
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifikationer
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 1.05 kV dc, 875 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32674 |
Lead Pitch | 27.5mm |
Length | 31.5mm |
Lead Length | 6mm |
Depth | 18mm |
Height | 33mm |
Equivalent Series Resistance | 10.3mΩ |
Dimensions | 31.5 x 18 x 33mm |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Dissipation Factor | <lteq/>0.005 %@ 1kHz |
- RS-artikelnummer:
- 172-6013
- Tillv. art.nr:
- B32674D8225K000
- Tillverkare / varumärke:
- EPCOS