- RS-artikelnummer:
- 172-5938
- Tillv. art.nr:
- B32022A3333M000
- Tillverkare / varumärke:
- EPCOS
5000 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 500)
5,827 kr
(exkl. moms)
7,284 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
500 - 500 | 5,827 kr | 2 913,50 kr |
1000 - 1000 | 4,953 kr | 2 476,50 kr |
1500 + | 4,371 kr | 2 185,50 kr |
- RS-artikelnummer:
- 172-5938
- Tillv. art.nr:
- B32022A3333M000
- Tillverkare / varumärke:
- EPCOS
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
B3202* Series
Polypropylene construction with a plastic case (UL 94 V-0) and epoxy resin sealing (UL 94 V-0)
Very small dimensions
Good self-healing properties
High voltage capability
Typical applications include Y2 class for interference suppression and Line to ground applications
Operating Temperature: -40 → 110 °C
Very small dimensions
Good self-healing properties
High voltage capability
Typical applications include Y2 class for interference suppression and Line to ground applications
Operating Temperature: -40 → 110 °C
Standards
EN 132400 /
IEC 60384-14 (300 V AC)
UL1414 (250 V AC)
UL1283 (400 V AC)
CSA C22.2 No.1 (250 V AC)
CSA C22.2 No.8 (400 V AC)
IEC 60384-14 (300 V AC)
UL1414 (250 V AC)
UL1283 (400 V AC)
CSA C22.2 No.1 (250 V AC)
CSA C22.2 No.8 (400 V AC)
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Specifikationer
Attribute | Value |
---|---|
Capacitance | 33nF |
Voltage | 300V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | B32022 |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 8mm |
Height | 14mm |
Dimensions | 18 x 8 x 14mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |