- RS-artikelnummer:
- 172-5698
- Tillv. art.nr:
- B32672P4225K000
- Tillverkare / varumärke:
- EPCOS
1500 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 300)
16,174 kr
(exkl. moms)
20,218 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
300 - 300 | 16,174 kr | 4 852,20 kr |
600 - 600 | 15,526 kr | 4 657,80 kr |
900 + | 14,88 kr | 4 464,00 kr |
- RS-artikelnummer:
- 172-5698
- Tillv. art.nr:
- B32672P4225K000
- Tillverkare / varumärke:
- EPCOS
Lagstiftning och ursprungsland
Produktdetaljer
B32671P ... B32673P Series Metallised Polypropylene Film Capacitors (MKP)
EPCOS Metallised polypropylene film capacitors which have wound capacitor technology. These capacitors have a plastic case (UL 94 V-0) and epoxy resin sealing. They are smaller in size and offer the same capacitance value when compared to the current product.
Features & Benefits:
Compact design and small dimensions
High ripple and peak current
High frequency AC operation capability
High-voltage capability
Excellent self-healing property
RoHS-compatible
Halogen-free capacitors available on request
Applications in Power Factor Correction
High ripple and peak current
High frequency AC operation capability
High-voltage capability
Excellent self-healing property
RoHS-compatible
Halogen-free capacitors available on request
Applications in Power Factor Correction
Radial 125°C
Specifikationer
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 160 V ac, 450 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32672P |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 11mm |
Lead Length | 6mm |
Height | 18.5mm |
Dimensions | 18 x 11 x 18.5mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 1 % @ 1 kHz, 2.5 % @ 10 kHz, 25 % @ 100 kHz |
- RS-artikelnummer:
- 172-5698
- Tillv. art.nr:
- B32672P4225K000
- Tillverkare / varumärke:
- EPCOS