- RS-artikelnummer:
- 150-4114
- Tillv. art.nr:
- MKP1847H55025JK2
- Tillverkare / varumärke:
- Vishay
31 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
38,37 kr
(exkl. moms)
47,96 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 38,37 kr |
10 - 24 | 36,15 kr |
25 - 49 | 33,71 kr |
50 - 99 | 29,94 kr |
100 + | 29,06 kr |
- RS-artikelnummer:
- 150-4114
- Tillv. art.nr:
- MKP1847H55025JK2
- Tillverkare / varumärke:
- Vishay
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PT
Produktdetaljer
THB AC Filtering Metallized Polypropylene Film Capacitor Radial Type 85 °C / 85 % RH 1000 h at UNAC.
85 ºC, 85 % relative humidity, 1000 hours at rated UNAC
Rated voltages: 250 VAC, 310 VAC, 350 VAC, and 480 VAC
Rated capacitance range: 1 μF to 35 μF
Segmented film
UL 810 (electrical pending)
Rated voltages: 250 VAC, 310 VAC, 350 VAC, and 480 VAC
Rated capacitance range: 1 μF to 35 μF
Segmented film
UL 810 (electrical pending)
Specifikationer
Attribute | Value |
---|---|
Capacitance | 5µF |
Voltage | 250V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MKP1847H |
Lead Pitch | 27.5mm |
Length | 32mm |
Depth | 21mm |
Lead Length | 6mm |
Equivalent Series Resistance | 6mΩ |
Height | 31mm |
Dimensions | 32 x 21 x 31mm |
Dielectric | Polypropylene |
Terminal Type | Tinned Wire |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
Dissipation Factor | 30% |