Kemet 40μF Polypropylene Capacitor PP 250 V ac, 400 V dc ±5% Tolerance Through Hole C4AT Series
Tillfälligt slut i lager – restorder för leverans 2021-04-09
Lagt till varukorgen
- RS-artikelnummer:
- 137-2345
- Tillv. art.nr:
- C4ATFBW5400A3NJ
- Tillverkare / varumärke:
- KEMET
- COO (Country of Origin):
- IT
Enheter | Per unit | Per Box* |
23 - 92 | 121,144 kr | 2 786,312 kr |
115 - 207 | 95,577 kr | 2 198,271 kr |
230 + | 90,862 kr | 2 089,826 kr |
*price indicative |
KEMET C4A MKP Series Capacitors
Features and Benefits
Standards
Attribute | Value |
Capacitance | 40µF |
Voltage | 250 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | C4AT |
Lead Pitch | 52.5mm |
Length | 57.5mm |
Depth | 35mm |
Height | 50mm |
Dimensions | 57.5 x 35 x 50mm |
Dielectric | Metallized Polypropylene |
Equivalent Series Resistance | 1.4mΩ |
Dissipation Factor | 0.05% |
Minimum Operating Temperature | -40°C |
Dielectric Material Family | Metallised Polypropylene Film |
Terminal Type | Radial |
Maximum Operating Temperature | +85°C |
Lead Length | 6mm |