- RS-artikelnummer:
- 137-2335
- Tillv. art.nr:
- C20AZGR5220AASK
- Tillverkare / varumärke:
- KEMET
Denna produkt har utgått
- RS-artikelnummer:
- 137-2335
- Tillv. art.nr:
- C20AZGR5220AASK
- Tillverkare / varumärke:
- KEMET
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
KEMET C44P/C20A Series Polypropylene Film Capacitors
KEMET C44P/C20A film capacitors are constructed from polypropylene metallised film housed in a cylindrical aluminium can. The can is oil filled and features high torque screw terminals and a plastic insulator. These film capacitors also include an overpressure safety device.
Features and Benefits
High peak current capability
Long life span
Self-healing
Overpressure safety device
Product Applications
Suitable applications for C44P/C20A film capacitors include power factor correction, AC harmonic filtering and commutation.
Specifikationer
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 1 kV ac, 2.3 kV dc |
Mounting Type | Stud Mount |
Tolerance | ±10% |
Series | C20A |
Lead Pitch | 35mm |
Length | 147mm |
Depth | 75mm |
Lead Length | 45mm |
Equivalent Series Resistance | 2mΩ |
Dimensions | 75 (Dia.) x 147mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Male Threaded |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Lead Diameter | 20mm |
- RS-artikelnummer:
- 137-2335
- Tillv. art.nr:
- C20AZGR5220AASK
- Tillverkare / varumärke:
- KEMET