- RS-artikelnummer:
- 838-7453
- Tillv. art.nr:
- 875105242008
- Tillverkare / varumärke:
- Wurth Elektronik
Denna produkt har utgått
- RS-artikelnummer:
- 838-7453
- Tillv. art.nr:
- 875105242008
- Tillverkare / varumärke:
- Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Wurth Elektronik SMD Aluminium Polymer Capacitor - WCAP-PSLP series
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic,thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
WCAP-PSLP are low profile SMD polymer electrolytic capacitors Series
Load life of 2000h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering is recommended
Load life of 2000h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering is recommended
Specifikationer
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 68µF |
Dielectric Material Family | Aluminium |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Equivalent Series Resistance | 30mΩ |
Lead Pitch | 1.4mm |
Tolerance | ±20% |
Maximum Operating Temperature | +105°C |
Height | 5mm |
Dimensions | 5.5 (Dia) x 5mm |
Series | WCAP-PSLP |
Minimum Operating Temperature | -55°C |
Ripple Current | 1.97A |
Polarised | Polar |
Diameter | 5.5mm |
Dissipation Factor | 8% |
Lifetime | 2000h |
Leakage Current | 300 μA |
- RS-artikelnummer:
- 838-7453
- Tillv. art.nr:
- 875105242008
- Tillverkare / varumärke:
- Wurth Elektronik